Titan SA Series Speed Controller, SA 6
- RS Stock No.:
- 817-602
- Mfr. Part No.:
- SA 6
- Manufacturer:
- Titan
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 817-602
- Mfr. Part No.:
- SA 6
- Manufacturer:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Product Type | Speed Controller | |
| Series | SA | |
| Material | Polybutylene Terephthalate | |
| Hazardous Area Certification | No | |
| Model Number | SA 6 | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Product Type Speed Controller | ||
Series SA | ||
Material Polybutylene Terephthalate | ||
Hazardous Area Certification No | ||
Model Number SA 6 | ||
- COO (Country of Origin):
- CN
The Titan Pneumatic Throttle Speed Controller Valve provides precise manual regulation of airflow volume between two equal diameter tubes. This essential component allows operators to fine-tune the speed of pneumatic actuators, ensuring controlled movement and improved safety within automated industrial systems.
Integrated TOP knob for manual flow regulation
Push-to-connect ports for tubes of equal diameter
Dual mounting through-holes for surface anchoring
Related links
- Titan SA Series Speed Controller, SA 4
- Titan SA Series Speed Controller, SA 8
- Titan SA Series Speed Controller, SA 10
- Titan SA Series Speed Controller, SA 12
- SMC JAS-S Series Speed Controller Speed Controller Inlet Male, Threaded R 6 mm
- SMC AS200 Series Speed Controller Speed Controller Threaded R 1/8 in, Outlet Female Push-in R 6 mm
- SMC Speed Controller Series Speed Controller Speed Controller Outlet Female Push-in R 6 mm
- SMC Speed Controller Series Speed Controller Speed Controller Threaded 1/4 in, Outlet Female Push-in R 6
