Titan SL Series Elbow Fitting, SL 4-M5, Inlet Female, Push-in 4 mm, Outlet Male Threaded Metric M5
- RS Stock No.:
- 817-607
- Mfr. Part No.:
- SL 4-M5
- Manufacturer:
- Titan
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 817-607
- Mfr. Part No.:
- SL 4-M5
- Manufacturer:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Push-in | |
| Product Type | Elbow Fitting | |
| Inlet Connection Size | 4 mm | |
| Outlet Connection Size | M5 | |
| Series | SL | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | Metric | |
| Outlet Port Gender | Male | |
| Material | Polybutylene Terephthalate | |
| Hazardous Area Certification | No | |
| Model Number | SL 4-M5 | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Push-in | ||
Product Type Elbow Fitting | ||
Inlet Connection Size 4 mm | ||
Outlet Connection Size M5 | ||
Series SL | ||
Inlet Port Gender Female | ||
Outlet Thread Standard Metric | ||
Outlet Port Gender Male | ||
Material Polybutylene Terephthalate | ||
Hazardous Area Certification No | ||
Model Number SL 4-M5 | ||
- COO (Country of Origin):
- CN
The Titan Right-Angle Elbow Pneumatic Throttle Valve is designed for precise speed control of pneumatic actuators. By adjusting the integrated manual knob, users can finely tune airflow to manage piston velocity, while the space-saving elbow design ensures efficient tube routing in cramped industrial environments.
Adjustable manual knob for precise flow regulation
Supports meter-in or meter-out configurations
Right-angle swivel body for flexible installation
Related links
- Titan SL Series Elbow Fitting Inlet Female Outlet Male Threaded Metric M5
- Titan SL Series Elbow Fitting Inlet Female Outlet Male Threaded R 1/8 in
- Titan SL Series Elbow Fitting Inlet Female Outlet Male Threaded R 1/4 in
- Titan SL Series Elbow Fitting Inlet Female Outlet Male Threaded R 1/8 in
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
