Festo HGL Series Non-Return Check Valve Non Return Valve, 530033, Inlet Male, Female, Outlet Female, Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€88.76

(exc. VAT)

€109.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€88.76
5 - 9€85.21
10 +€81.66

*price indicative

RS Stock No.:
121-4368
Distrelec Article No.:
301-68-815
Mfr. Part No.:
HGL-1/2-B
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Non Return Valve

Sub Type

Non-Return Check Valve

Series

HGL

Maximum Operating Pressure

10 bar

Inlet Port Gender

Male, Female

Material

Nickel Plated Brass, Anodised wrought Aluminium Alloy, Die Cast Zinc, Brass, Aluminium, POM, Nitrile Rubber (NBR)

Minimum Operating Temperature

-10°C

Outlet Port Gender

Female, Male

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 228-1, ISO 8573-1:2010 (7:-:-) or (7:4:4), ISO 1179-1

Hazardous Area Certification

No

Minimum Operating Pressure

0.5bar

Model Number

530033

COO (Country of Origin):
IN

Festo HGL Series Non Return Valve, 10 Bar Maximum Operating Pressure, 60°C Maximum Operating Temperature - HGL-1/2-B, Numeric Part Number: 530033


This non-return valve provides unidirectional flow control for pneumatic systems in industrial settings. It is built for use where reliable prevention of backflow is required and operates across a typical workshop temperature range, making it suitable for automation and mechanical installations. The unit accepts either male or female inlet and outlet connections to support inline assembly and is compatible with common industry fluid quality standards.

Features & Benefits


• Maximum operating pressure 10 bar enabling robust system protection
• Working temperature range -10°C to 60°C for varied environment use
• Minimum operating pressure 0.5 bar allowing low-pressure activation
• Manufactured from nickel-plated brass and anodised alloy for corrosion resistance
• Conforms to ISO 8573-1 particulate classifications aiding pneumatic purity control

**Applications**


• Suitable for pneumatic actuator circuits to prevent backflow
• Ideal for compressed-air distribution lines in automation panels
• Used for safety isolation on testing rigs and instrumentation
• Can be used for inline protection of control valves and solenoids

Which port orientations are available for straightforward plumbing?


The valve accepts both male and female ports on inlet and outlet, permitting flexible inline or panel-mounted connections without adaptors in many installations.

What materials contact the medium and why does that matter?


Flow-path components include nickel-plated brass, anodised aluminium and POM, chosen to balance wear resistance with compatibility for compressed Air and common industrial gases.

How does the product support Air quality requirements?


It meets ISO 8573-1 classifications referenced for particulate and contamination control, which assists in maintaining specified cleanliness levels in pneumatic circuits.

Are there approvals relevant to installation standards?


The device is compliant with ISO 228-1 and ISO 1179-1 dimensional and thread standards and meets RoHS material restrictions for regulatory alignment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy