Festo GRLA Series Flow Controller Exhaust Valve, 151178, Inlet Male, Female G 3/8, Outlet Female, Male
- RS Stock No.:
- 136-6510
- Mfr. Part No.:
- GRLA-3/8-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€48.35
(exc. VAT)
€59.47
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.35 |
*price indicative
- RS Stock No.:
- 136-6510
- Mfr. Part No.:
- GRLA-3/8-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Exhaust Valve | |
| Sub Type | Flow Controller | |
| Series | GRLA | |
| Inlet Thread Standard | G 3/8 | |
| Inlet Port Gender | Male, Female | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Port Gender | Female, Male | |
| Material | Polyoxymethylene, Aluminium Alloy, Polyamide Reinforced, Stainless Steel, Brass, Zinc, Nitrile Rubber (NBR) | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Operating Pressure | 0.2bar | |
| Hazardous Area Certification | No | |
| Model Number | 151178 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Exhaust Valve | ||
Sub Type Flow Controller | ||
Series GRLA | ||
Inlet Thread Standard G 3/8 | ||
Inlet Port Gender Male, Female | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Port Gender Female, Male | ||
Material Polyoxymethylene, Aluminium Alloy, Polyamide Reinforced, Stainless Steel, Brass, Zinc, Nitrile Rubber (NBR) | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Operating Pressure 0.2bar | ||
Hazardous Area Certification No | ||
Model Number 151178 | ||
- COO (Country of Origin):
- DE
Festo Exhaust Valve, One-Way Flow Control, G3/8 Threaded Connections - GRLA-3/8-B
Need a heavy-duty component that handles high pressures? Choose this exhaust valve from Festo. It can regulate airflow at rates up to 2,300L/min, meaning it takes on demanding tasks like operating heavy machinery and gives you precise control. You'll find two G3/8 threaded ports for easy compatibility with connecting parts. Nitrile rubber seals are on hand to prevent leaks and shut out contamination to keep your system running efficiently. Thanks to a broad operating temperature range of -10°C to +60°C, you can count on this valve in harsh industrial environments.
Features & Benefits
• Slotted screw head lets you adjust the pressure easily without complex tools
• Light weight of 97g puts minimal strain on your pneumatic network
• Wrought aluminium alloy threaded plug and die-cast zinc swivel fitting are corrosion-resistant, assuring you of long service life
Applications
• Mining and minerals extraction
• Materials handling
• Food manufacture and packaging
Why should I choose a valve with threaded connections?
Threaded connections in pneumatic systems offer several benefits. Not only are they effective at preventing leaks, but they're less likely to shake loose. What's more, you can tighten them to suit the requirements of your setup.
Related links
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female Outlet Female, Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female Outlet Female, Male Threaded
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Male Outlet Female, Male Threaded
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female G 1/8, Outlet Male Threaded
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female Outlet Male, Female Threaded
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male Threaded
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male Threaded
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male Threaded
