RS PRO Flow Controller Flow Regulator, Inlet Female, Threaded 1/4 in, Outlet Male Threaded 1/4 in
- RS Stock No.:
- 137-0946
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€18.64
(exc. VAT)
€22.93
(inc. VAT)
In Stock
- 197 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.64 |
*price indicative
- RS Stock No.:
- 137-0946
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Regulator | |
| Outlet Connection Type | Threaded | |
| Sub Type | Flow Controller | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 1/4 in | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Male | |
| Material | Steel | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inlet Connection Type Threaded | ||
Product Type Flow Regulator | ||
Outlet Connection Type Threaded | ||
Sub Type Flow Controller | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 1/4 in | ||
Inlet Port Gender Female | ||
Outlet Port Gender Male | ||
Material Steel | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Mini Air Flow Regulator
Control your airflow with this excellent mini air flow regulator from RS PRO. This mini-speed regulator is designed to reduce the free speed of air tools with a 1/4" thread. During applications, PCL's mini speed regulator will regulate the airflow of compressed air in pneumatic systems. It is typically used in applications where precise control of airflow is required, such as in air tools, paint guns, or pneumatic actuators.
Features and Benefits
Applications
Related links
- RS PRO Flow Controller Flow Regulator Threaded, Outlet Female Threaded
- RS PRO Flow Controller Flow Regulator Male Female Tube
- RS PRO Flow regulator Flow Regulator Threaded 1/4 in G, Outlet Female Threaded 1/4 in
- RS PRO Flow regulator Flow Controller Threaded 1/8 in
- RS PRO Flow Controller Flow Regulator Threaded Male Tube
- RS PRO Flow Controller Flow Regulator Outlet Male/Female Tube
- SMC AS Series Flow Controller Flow Regulator Male Metric Female Threaded
- RS PRO Flow regulator Flow Regulator Threaded R 1/4 in, Outlet Female Threaded R 1/4 in
