Festo GRLA Series Flow Controller Exhaust Valve, 151179 Threaded
- RS Stock No.:
- 175-4516
- Mfr. Part No.:
- GRLA-1/2-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€64.16
(exc. VAT)
€78.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €64.16 |
*price indicative
- RS Stock No.:
- 175-4516
- Mfr. Part No.:
- GRLA-1/2-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Exhaust Valve | |
| Outlet Connection Type | Threaded | |
| Sub Type | Flow Controller | |
| Series | GRLA | |
| Maximum Operating Pressure | 2 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | PTFE, PPS, PEEK, Polychlorotrifluoroethylene, Perfluoroelastomer, Fluorelastomer, Ethylene Propylene Diene Monomer | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | -0.9bar | |
| Model Number | 151179 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Exhaust Valve | ||
Outlet Connection Type Threaded | ||
Sub Type Flow Controller | ||
Series GRLA | ||
Maximum Operating Pressure 2 bar | ||
Minimum Operating Temperature 0°C | ||
Material PTFE, PPS, PEEK, Polychlorotrifluoroethylene, Perfluoroelastomer, Fluorelastomer, Ethylene Propylene Diene Monomer | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure -0.9bar | ||
Model Number 151179 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Festo Exhaust Valve, 1-Way Flow Control, 0.3 to 10 Bar Operating Pressure - GRLA-1/2-B
Keep the pace of your pneumatic drive in check with this one-way exhaust valve from Festo. It restricts the flow rate of exhaust air, which lets you easily control the piston speed of a pneumatic drive. This helps to keep your equipment operating smoothly, even during load changes. A swivel fitting lets you rotate the component in a full circle, for convenient connection to your compressed air pipes. Its slotted-head screw makes adjusting the flow rate a breeze, as all you need is a screwdriver. The valve's nitrile rubber seals won't crack under pressure, so you can count on this unit in demanding operating pressures of up to 10 bar.
Features & Benefits
• Durable die-cast zinc swivel fitting resists wear and corrosion for longevity in harsh or humid settings
• Standard nominal flow rate in flow control direction of 2,100L/min to meet the needs of high-speed pneumatics
• Broad ambient temperature range between -10°C and +60°C, making it compatible with harsh environments
Applications
• Laboratory and testing equipment
• Pharmaceutical manufacturing
• Industrial automation
How heavy is this exhaust valve?
This pneumatic valve weighs in at 204g, which helps to keep your compressed air circuit streamlined.
Related links
- Festo GRLA Series Flow Controller Exhaust Valve, 162967 Threaded
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female G 1/8, Outlet Male Threaded
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female Outlet Female, Male Threaded
- Festo GRLA Series Flow Controller Exhaust Valve, 534337 Threaded
- Festo GRLA Series Flow Controller Exhaust Valve, 197580 Threaded
- Festo GRLA Series Flow Controller Exhaust Valve, 534340 Threaded
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male Threaded
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male Threaded
