Festo GR Series Flow Controller Flow Valve, 151213
- RS Stock No.:
- 175-4519
- Mfr. Part No.:
- GR-M5-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€61.44
(exc. VAT)
€75.57
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.44 |
*price indicative
- RS Stock No.:
- 175-4519
- Mfr. Part No.:
- GR-M5-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Valve | |
| Sub Type | Flow Controller | |
| Series | GR | |
| Maximum Operating Pressure | 2 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Polychlorotrifluoroethylene, Ethylene Propylene Diene Monomer, Perfluoroelastomer, PTFE, PPS, PEEK, Fluorelastomer | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | -0.9bar | |
| Model Number | 151213 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Valve | ||
Sub Type Flow Controller | ||
Series GR | ||
Maximum Operating Pressure 2 bar | ||
Minimum Operating Temperature 0°C | ||
Material Polychlorotrifluoroethylene, Ethylene Propylene Diene Monomer, Perfluoroelastomer, PTFE, PPS, PEEK, Fluorelastomer | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure -0.9bar | ||
Model Number 151213 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Festo Series GR Flow Valve, Aluminium Alloy Body - GR-M5-B
This flow valve by Festo is a precision flow controller made from aluminium alloy. It offers one-way flow control function with a standard nominal flow rate of 115 l/min in the control direction. The valve operates at a pressure range of 0.5 to 10 bar and can handle compressed air with an ambient temperature range of -20 to 60 °C.
Features & Benefits
• One-way flow control function
• Knurled screw for adjusting element
• Aluminium alloy housing for durability
• Mounting type - Optional front panel installation
• Standard nominal flow rate - 115 l/min
• Operating pressure - 0.5 - 10 bar
• Suitable for use with compressed air in the specified temperature range
• Conforms to RoHS standards for materials used
• NBR seals and POM sleeve materials for reliability
Applications
• Ideal for precise flow control in industrial settings
• Suitable for use in automation systems requiring high-traffic flow control
Can it handle different types of gases other than compressed air?
Yes, it can handle various gases within the specified ranges.
Will it require lubrication for operation?
Lubricated operation is possible but is subsequently required for further use.
Is it compatible with other Festo products in the GR series?
Yes, it is designed to work seamlessly with other products in the GR series.
Related links
- Festo GR Series Flow Controller Flow Valve, 6308
- Festo GR Series Flow Controller Flow Valve, 151215 G G 1/8 G G 1/8
- Festo GR Series Flow Controller Flow Valve, 3720
- Festo GR Series Flow Controller Flow Valve, 193967
- Festo GR Series Flow Controller Flow Valve, 2101 G 1/4 Threaded
- Festo GR Series In-Line Installation Flow Valve Inlet Female, Outlet Female Tube
- Festo GRO Series Flow Controller Flow Valve, 151216
- Festo GRA Series Flow Controller Flow Valve, 6509
