Festo GRLA Series Flow Controller Exhaust Valve, 175056

Subtotal (1 unit)*

€28.04

(exc. VAT)

€34.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.04

*price indicative

RS Stock No.:
175-4589
Mfr. Part No.:
GRLA-M5-QS-4-LF-C
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Exhaust Valve

Sub Type

Flow Controller

Series

GRLA

Maximum Operating Pressure

2 bar

Minimum Operating Temperature

0°C

Material

Polychlorotrifluoroethylene, Ethylene Propylene Diene Monomer, Fluorelastomer, Perfluoroelastomer, Polyetheretherketone, Polytetrafluoroethylene, Polyphenylene Sulphide

Maximum Operating Temperature

60°C

Standards/Approvals

No

Minimum Operating Pressure

-0.9bar

Hazardous Area Certification

No

Model Number

175056

RoHS Status: Exempt

COO (Country of Origin):
DE

One-way flow control valve - GRLA-1/8-QS-4-RS-D


  • The threaded plug is made of nickel-plated brass with a brass adjusting screw

  • Slotted head screw adjusting element

  • The control valve has a threaded mounting type and can be assembled in any position

  • Standard nominal flow rate for this control valve is 40 l/min

  • The product is lightweight at 9g

  • FESTO Pneumatic Exhaust Flow Regulators - GRLA Series


    Introducing the GRLA series from FESTO. This range of pneumatic fittings feature exhaust flow regulators, each with an integrated QS push-in fitting. The series includes valves with one-way flow control function for exhaust air.

    Features and Benefits


  • This range by FESTO includes valves with one-way flow control function for exhaust air. The one-way flow control valve regulates the piston speed of pneumatic drivers during advance and return strokes

  • The QS push-in fittings and captive seals paired with the robust, metal design enables a reliable and efficient installation that can be rotated or swivelled through a 360° axis

  • Simple and fast mounting with QS fittings

  • The valves are operated with a screwdriver (slot)

  • Wide operating temperatures

  • Threaded and tube connection type options can be found within the GRLA series

  • Depending on the choice of valve from the series a precise setting can be obtained, which range from slow, medium or fast piston movements

  • Manual actuation type

  • How do flow control valves work?


    Flow control valves automatically adjust to variations in pressure and temperature in order to regulate speed, which is done through restrictions on the flow rate of compressed air. With a one-way flow control valve, the flow control function only works in one direction.

    Flow Regulators & Restrictors - Festo


    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy