Festo GRLA Series Flow Controller Exhaust Valve, 193137 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- RS Stock No.:
- 121-4353
- Distrelec Article No.:
- 301-68-781
- Mfr. Part No.:
- GRLA-M5-QS-3-D
- Manufacturer:
- Festo
Subtotal (1 unit)*
€19.32
(exc. VAT)
€23.76
(inc. VAT)
- 34 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €19.32 |
| 5 - 9 | €18.53 |
| 10 + | €17.80 |
*price indicative
- RS Stock No.:
- 121-4353
- Distrelec Article No.:
- 301-68-781
- Mfr. Part No.:
- GRLA-M5-QS-3-D
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Exhaust Valve | |
| Outlet Connection Type | Threaded | |
| Sub Type | Flow Controller | |
| Series | GRLA | |
| Inlet Thread Standard | ISO 1179-1 and ISO 228-1 | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | ISO 1179-1 and ISO 228-1 | |
| Material | High Alloy Stainless Steel, Anodised wrought Aluminium Alloy, Brass, Die Cast Zinc, Nickel Plated Brass, Nitrile Rubber (NBR), Polyamide, POM | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 (7:4:4), ISO 228-1, ISO 1179-1, Germanischer Lloyd | |
| Minimum Operating Pressure | 0.2bar | |
| Hazardous Area Certification | No | |
| Model Number | 193137 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Exhaust Valve | ||
Outlet Connection Type Threaded | ||
Sub Type Flow Controller | ||
Series GRLA | ||
Inlet Thread Standard ISO 1179-1 and ISO 228-1 | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard ISO 1179-1 and ISO 228-1 | ||
Material High Alloy Stainless Steel, Anodised wrought Aluminium Alloy, Brass, Die Cast Zinc, Nickel Plated Brass, Nitrile Rubber (NBR), Polyamide, POM | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 (7:4:4), ISO 228-1, ISO 1179-1, Germanischer Lloyd | ||
Minimum Operating Pressure 0.2bar | ||
Hazardous Area Certification No | ||
Model Number 193137 | ||
- COO (Country of Origin):
- DE
One-way flow control valve - GRLA-M5-QS-3-D
FESTO Pneumatic Exhaust Flow Regulators - GRLA Series
Features and Benefits
How do flow control valves work?
Flow Regulators & Restrictors - Festo
Related links
- Festo GRLA Series Flow Controller Exhaust Valve, 197577 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193148 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 534344 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193150 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193146 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193147 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193143 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193144 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
