Subtotal (1 pack of 10 units)*
€186.47
(exc. VAT)
€229.36
(inc. VAT)
Last RS stock
- Final 9 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €186.47 | €18.647 |
*price indicative
- RS Stock No.:
- 176-1877
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flow Regulator | |
| Outlet Connection Type | Tube | |
| Sub Type | Flow Controller | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Material | Technopolymer, Nitrile Rubber (NBR), Nickel Plated Brass, Anodised Aluminium, Acetalic Resin, Polyamide 66, 304 Stainless Steel | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, UNI ISO 5598, PED, 2014/68/UE | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flow Regulator | ||
Outlet Connection Type Tube | ||
Sub Type Flow Controller | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Material Technopolymer, Nitrile Rubber (NBR), Nickel Plated Brass, Anodised Aluminium, Acetalic Resin, Polyamide 66, 304 Stainless Steel | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, UNI ISO 5598, PED, 2014/68/UE | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1bar | ||
- COO (Country of Origin):
- IT
The function fittings of RS Pro have been designed to suit a specific use. With a large variety of materials (brass, stainless steel, technopolymer, aluminium) they respond to the most extreme demand of pneumatic: flow controls, pressure regulators, unidirectional valves, block valves, check valves, quick exhaust valves,logic elements, slide valves, etc.
Main advantages:
Compact and Sharp in Pneumatic
Limited Pressure Drop
Easy to handle
Function Repeatability
Different Materials
Silicon Free
Applications:
Pneumatic Automation
Automotive process
Food & Beverage
Fluidtechnology
Vacuum
Related links
- RS PRO Flow Controller Flow Regulator Tube
- RS PRO Flow Controller Flow Regulator, Tube 2 to 14 mm Threaded BSP 1/4 in
- RS PRO Flow Controller Flow Regulator Outlet Male/Female Tube
- RS PRO Flow Controller Flow Regulator Male Female Tube
- RS PRO Flow Controller Flow Regulator, Plastic tube 2 to 14 mm Threaded 2 to 14 mm
- RS PRO Flow Controller Flow Regulator 2 to 14 mm Threaded 2 to 14 mm
- RS PRO Flow Controller Flow Regulator Threaded, Outlet Female Threaded
- RS PRO Flow Controller Flow Regulator, Threaded Tube
