Festo LRL-1/8-QS-4 Series Flow Regulator, 153511, Inlet Male R 1/8 in G Tube QS-4
- RS Stock No.:
- 181-6152
- Mfr. Part No.:
- LRL-1/8-QS-4
- Manufacturer:
- Festo
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€41.53
(exc. VAT)
€51.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €41.53 | - |
| 5 - 9 | €39.88 | 3% |
| 10 + | €38.21 | 7% |
*price indicative
- RS Stock No.:
- 181-6152
- Mfr. Part No.:
- LRL-1/8-QS-4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Tube | |
| Product Type | Flow Regulator | |
| Inlet Connection Size | 1/8 in G | |
| Outlet Connection Size | QS-4 | |
| Series | LRL-1/8-QS-4 | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 9 bar | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | 0°C | |
| Material | Polybutylene Terephthalate Reinforced | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0bar | |
| Model Number | 153511 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Tube | ||
Product Type Flow Regulator | ||
Inlet Connection Size 1/8 in G | ||
Outlet Connection Size QS-4 | ||
Series LRL-1/8-QS-4 | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 9 bar | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature 0°C | ||
Material Polybutylene Terephthalate Reinforced | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0bar | ||
Model Number 153511 | ||
- COO (Country of Origin):
- JP
Festo Flow Regulator
The Festo LRL-1/8-QS-4 differential pressure regulator with R1/8 inlet port and push in 4mm tube outlet port is made of nickel plated brass. The housing is made of PBT-reinforced material. The differential pressure regulator maintains a manually adjusted differential pressure between the primary pressure at the screw-in thread and the output pressure at the QS push-in connector. Pressure applied at the QS push-in connector can be exhausted with no change in pressure at the thread connection end thanks to an integrated non-return valve.
Features and Benefits
• 360° assembly position
• Ambient temperature ranges between 0°C and 60°C
• Knurled screw with lock nut actuator lock
• Nickel plated brass threaded plug
• Outlet pressure ranges between 2bar and 6bar
• PBT-reinforced housing
• Pressure range between 2bar and 6bar
• PTFE threaded seal
• Push-in connector can be rotated 360°
• Push-in connector for tubing outer diameter 4mm to 12mm
• Screw-in thread M5, Rx, R1/4, Ry, R1/2
• Threaded and push-in connector regulator
• Threaded R1/8 inlet and push-in QS-4 outlet connection
Applications
• Aerospace
• Air compressors
• Gas stations
• Medical fields
• Mining industry
• Pressure regulation of compressed air
Certifications
• ISO8573-1:2010
Related links
- Festo LRL-1/8-QS-6 Series Pneumatic Regulator G 1/8 Plug QS
- Festo LRL-1/8-QS-8 Series Pneumatic Regulator G 1/8 Plug Connector QS
- Festo LRL-1/4-QS-6 Series Pneumatic Regulator G 1/4 Plug QS
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Male Outlet Female, Male Threaded
- Festo LRL Series Pressure Regulator G 1/4 Push-in G
- Festo LRL-1/4-QS-8 Series Pneumatic Regulator G 1/4 Plug Connector QS
- Festo LRL-M5-QS-4 Series Pneumatic Regulator M5 Plug Connector M QS
- Festo GRLZ Series Flow Controller Flow Regulator, 193157 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
