Festo GRLA-M5-RS-B Series Pressure Relief Valve, 151163, Threaded Metric M5 Threaded Metric M5
- RS Stock No.:
- 202-2937
- Mfr. Part No.:
- GRLA-M5-RS-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€34.15
(exc. VAT)
€42.00
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.15 |
*price indicative
- RS Stock No.:
- 202-2937
- Mfr. Part No.:
- GRLA-M5-RS-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Pressure Relief Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | M5 | |
| Outlet Connection Size | M5 | |
| Series | GRLA-M5-RS-B | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | Metric | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:4:4) | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Pressure | 0.2bar | |
| Model Number | 151163 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Pressure Relief Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size M5 | ||
Outlet Connection Size M5 | ||
Series GRLA-M5-RS-B | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard Metric | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:4:4) | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Pressure 0.2bar | ||
Model Number 151163 | ||
- COO (Country of Origin):
- DE
Festo GRLA Series Pressure Relief Valve, Die Cast Zinc Body, ATEX Hazardous Area Certification - GRLA-M5-RS-B, Numeric Part Number: 151163
This pressure relief valve is designed for pneumatic systems, efficiently controlling exhaust air flow. The valve is constructed from durable die cast zinc, ensuring robust performance in industrial applications. With an operational pressure range of 0.2 bar to 10 bar, it effectively manages safety in hazardous areas, certified for Zones 1, 2, 21, and 22 under ATEX standards.
Features & Benefits
• Exhausts air in a one-way flow, preventing back pressure
• M5 pneumatic connections simplify installation and integration
• Adjustable knurled screw allows precise flow control
• Versatile mounting position options enhance usability
• Lubricated operation is supported for improved longevity
• RoHS-compliant materials ensure environmental safety
Applications
• Utilised in automated machinery for air flow management
• Implemented in pneumatic systems to ensure operational safety
• Suitable for use in electronic and mechanical assemblies
• Commonly found in environments requiring explosion protection
What is the maximum flow rate achievable in the control direction?
The standard nominal flow rate in the flow control direction is up to 169 l/min when the pressure is adjusted from 0.6 to 0 MPa.
Can the valve operate in various environmental conditions?
Yes, it functions effectively between -10 °C and 60 °C, making it suitable for a range of ambient temperatures.
What materials are used in the valve's construction?
The valve comprises a nickel-plated screwed plug, seals made from NBR, and an adjusting screw crafted from brass, ensuring durability and reliability.
Is lubrication necessary for the operation of this valve?
Lubricated operation is possible and is recommended to maintain optimal performance and longevity of the valve components.
Related links
- Festo GRLA-M5-PK-4-B Series Pressure Relief Valve Inlet Male, Threaded Metric M5 Threaded Metric M5
- Festo GRLA Series Pressure Relief Valve Threaded Metric M5 Threaded Metric M5
- Festo GRLZ-M5-RS-B Series Pressure Relief Valve Threaded Metric M5 Threaded Metric M5
- Festo GRLZ-M5-B Series Flow Control Valve Pressure Relief Valve Threaded Metric M5 Threaded Metric M5
- Festo GRLA-1/8-RS-B Series Flow Control Valve Pressure Relief Valve Threaded 1/8 in G Threaded G 1/8 in G
- Festo GRLA-1/4-RS-B Series Flow Control Valve Pressure Relief Valve Inlet Female, Threaded G 1/4 Male Thread G
- Festo GRLA-1/4-PK-4-B Series Pressure Relief Valve Threaded Male Thread G 1/4 in Barbed Connector G 4mm
- Festo GRLA-1/8-PK-6-B Series Pressure Relief Valve PK 6 with Union Nut G 1/8 1/8 in Threaded G 1/8 in
