Norgren Pneutic C Series Banjo Flow Flow Controller, C0TA0, Inlet Female, Threaded, Outlet Female Threaded 1/8 in

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€11.87

(exc. VAT)

€14.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€11.87-
5 - 9€11.641%
10 +€11.403%

*price indicative

RS Stock No.:
218-0583
Mfr. Part No.:
C0TA00618
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Product Type

Flow Controller

Sub Type

Banjo Flow

Outlet Connection Size

1/8 in

Series

Pneutic C

Inlet Port Gender

Female

Maximum Operating Pressure

10 bar

Material

PBT

Outlet Port Gender

Female

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

-0.9bar

Model Number

C0TA0

RoHS Status: Exempt

COO (Country of Origin):
KR

IMI Norgren Flow Controller, PBT Material, 30g Weight - PNEUFIT C Series - C0TA00618


Keep compressed airflow in your pneumatic system in check with this flow controller from IMI Norgren. It has an adjustment lock that prevents you from accidentally making any unintended changes to the settings of your equipment. As the body is made from PBT, it stands fast against mechanical impact and chemicals to deliver long-lasting service in demanding conditions. A maximum operating pressure range of up to 10 bar, means you can depend on this unit to perform without a glitch in heavy-duty applications. Silicone-free NBR seals shut the door to leaks and external contaminants, to maintain pressure and keep your air supply clean.

Features & Benefits


• Simple, tool-free installation and disassembly saves time and effort

• 6mm tube inlet and outlet ports for use with smaller tubes

• Safe to use in challenging conditions, thanks to an operating temperature between 0°C and +60°C

• R1/8 thread size for easy and secure fitting to standard components

Applications


• Industrial processing equipment

• Automotive industry

• HVAC systems

• Analytical instruments

How heavy is this component?


This flow controller weighs just 30g, so it's easy to handle and doesn't cause any strain on your setup.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy