Norgren Pneutic C Series Banjo Flow Out Flow Controller, Inlet Female, Threaded, Outlet Female Push-in BSP 6 mm
- RS Stock No.:
- 220-4804
- Mfr. Part No.:
- C0K510638
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€17.65
(exc. VAT)
€21.71
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €17.65 | - |
| 5 - 9 | €17.30 | 1% |
| 10 + | €16.96 | 3% |
*price indicative
- RS Stock No.:
- 220-4804
- Mfr. Part No.:
- C0K510638
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Outlet Connection Type | Push-in | |
| Product Type | Flow Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Banjo Flow Out | |
| Outlet Connection Size | 6 mm | |
| Series | Pneutic C | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Outlet Port Gender | Female | |
| Material | PBT | |
| Outlet Thread Standard | BSP | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0bar | |
| Proof Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Outlet Connection Type Push-in | ||
Product Type Flow Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Banjo Flow Out | ||
Outlet Connection Size 6 mm | ||
Series Pneutic C | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Outlet Port Gender Female | ||
Material PBT | ||
Outlet Thread Standard BSP | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0bar | ||
Proof Pressure 10bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The IMI Norgren banjo flow control - parallel pneufit C fitting is ready to use, offering fast assembly with no need for tools and providing optimum flow.
Releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer)
Nickel plated brass components provide corrosion and contamination resistance and an extended life
Immediate quality sealing using silicone free U-packing
Related links
- Norgren Pneutic C Series Banjo Flow Flow Controller Threaded BSP, Outlet Female Push-in BSP 6 mm
- Norgren Pneutic C Series Banjo Flow Out Flow Controller Threaded, Outlet Female Threaded BSP 8 mm
- Norgren Pneutic C Series Banjo Flow Out Flow Controller Threaded BSP, Outlet Female Threaded BSP 10 mm
- Norgren Pneutic C Series Banjo Flow Out Flow Controller Threaded BSP, Outlet Female Push-in BSP 10 mm
- Norgren Pneutic C Series Banjo Flow Flow Controller Threaded, Outlet Female Push-in 8 mm
- Norgren Pneutic C Series Banjo Flow Out Flow Controller Threaded, Outlet Female Threaded 12 mm
- Norgren Pneutic C Series Banjo Flow Flow Controller Threaded, Outlet Female Threaded G G 1/4 (BSPP)
- Norgren Pneutic C Series Banjo Flow Out Flow Controller Threaded, Outlet Female Push-in 12 mm
