Norgren Pneutic C Series Shrouded Banjo Out Flow Controller, Inlet Male, Threaded ISO G and ISO R, Outlet Female 6 mm
- RS Stock No.:
- 220-4813
- Mfr. Part No.:
- C0KB00605
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save €1.05
View bulk pricing optionsSubtotal (1 unit)*
€9.85
(exc. VAT)
€12.12
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.85 | - |
| 5 - 9 | €9.64 | €1.05 |
| 10 + | €9.46 | €3.90 |
*price indicative
- RS Stock No.:
- 220-4813
- Mfr. Part No.:
- C0KB00605
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Controller | |
| Sub Type | Shrouded Banjo Out | |
| Outlet Connection Size | 6 mm | |
| Series | Pneutic C | |
| Inlet Thread Standard | ISO G and ISO R | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | PBT | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0bar | |
| Proof Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Inlet Connection Type Threaded | ||
Product Type Flow Controller | ||
Sub Type Shrouded Banjo Out | ||
Outlet Connection Size 6 mm | ||
Series Pneutic C | ||
Inlet Thread Standard ISO G and ISO R | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Material PBT | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0bar | ||
Proof Pressure 10bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
IMI Norgren Flow Controller, Uni-Directional, 10 Bar Maximum Operating Pressure - Pneufit C Series - C0KB00605
Let this flow controller from IMI Norgren run your pneumatic show. It keeps tabs on cylinder speeds by precisely controlling the flow rate of compressed air, giving you the benefit of reliable equipment operation. For versatility, its stainless steel grab ring is specifically designed to hold softer tubing without causing damage. This means you can choose to use PA or PUR air hoses. Its push-in tube fitting lets you easily attach a pipe without needing to reach for your toolbox. An impact-resistant PBT body makes this flow controller just the device for harsh settings.
Features & Benefits
• Modular design, so suitable for use with other units to meet the needs of complex setups
• Captive regulator needle prevents blowouts while unscrewing
• Lockable, to reduce the chance of tampering
• Release buttons, for quick and easy tube removal with tearing
Applications
• Chemical processing
• Pharmaceutical manufacturing
• Food and beverage production
• Medical equipment
Do I need to assemble this flow controller before using it?
No, this flow controller comes ready to install, so there's no need to piece it together before using it.
Related links
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller Threaded ISO G and ISO R, Outlet Female Tube
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller Threaded ISO G and ISO R, Outlet Male Push-in
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded ISO G and ISO R, Outlet Female Push-in
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded ISO G and ISO R, Outlet Female 8 mm
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller Threaded, Outlet Female Push-in 10 mm
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller Threaded, Outlet Female Push-in 8 mm
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller Threaded BSPP, Outlet Female 10 mm
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller Threaded BSPP, Outlet Female Push-in Fitting 8
