Norgren Pneutic C Series Shrouded Banjo Out Flow Controller, Inlet Male, Threaded BSPP 3/8 in G, Outlet Female Push-in
- RS Stock No.:
- 220-4824
- Mfr. Part No.:
- C0KB01038
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.24
(exc. VAT)
€38.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €31.24 |
| 5 - 9 | €30.61 |
| 10 + | €29.99 |
*price indicative
- RS Stock No.:
- 220-4824
- Mfr. Part No.:
- C0KB01038
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Controller | |
| Outlet Connection Type | Push-in Fitting | |
| Sub Type | Shrouded Banjo Out | |
| Inlet Connection Size | 3/8 in G | |
| Outlet Connection Size | 10 mm | |
| Series | Pneutic C | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Port Gender | Female | |
| Material | Polybutylene | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0bar | |
| Hazardous Area Certification | No | |
| Proof Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Inlet Connection Type Threaded | ||
Product Type Flow Controller | ||
Outlet Connection Type Push-in Fitting | ||
Sub Type Shrouded Banjo Out | ||
Inlet Connection Size 3/8 in G | ||
Outlet Connection Size 10 mm | ||
Series Pneutic C | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 10 bar | ||
Outlet Port Gender Female | ||
Material Polybutylene | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0bar | ||
Hazardous Area Certification No | ||
Proof Pressure 10bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The IMI Norgren shrouded banjo - parallel pneufit C fitting is ready to use, offering fast assembly with no need for tools and providing optimum flow.
Releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer)
Nickel plated brass components provide corrosion and contamination resistance and an extended life
Immediate quality sealing using silicone free U-packing
Related links
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller Threaded BSPP 6 mm, Outlet Female Push-in
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller Threaded BSPP, Outlet Female 10 mm
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller Threaded BSPP, Outlet Female Push-in Fitting 8
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller Threaded BSPP, Outlet Female Push-in 12 mm
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller Threaded, Outlet Female Push-in 10 mm
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller Threaded, Outlet Female Push-in 8 mm
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller Threaded, Outlet Male Push-in 4 mm
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller Threaded ISO G and ISO R, Outlet Female Tube
