Norgren Pneutic C Series Banjo Flow Control Flow Controller, Inlet Male, Threaded BSPT, Outlet Female Push-in Fitting 10

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€29.06

(exc. VAT)

€35.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€29.06
5 - 9€28.49
10 +€27.88

*price indicative

RS Stock No.:
220-4852
Mfr. Part No.:
C0SA01038
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Outlet Connection Type

Push-in Fitting

Inlet Connection Type

Threaded

Product Type

Flow Controller

Sub Type

Banjo Flow Control

Outlet Connection Size

10 mm

Series

Pneutic C

Inlet Thread Standard

BSPT

Maximum Operating Pressure

10 bar

Inlet Port Gender

Male

Material

PBT

Outlet Port Gender

Female

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0bar

Proof Pressure

10bar

RoHS Status: Exempt

COO (Country of Origin):
KR
The IMI Norgren banjo flow control - parallel pneufit C fitting is ready to use, offering fast assembly with no need for tools and providing optimum flow.

Releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer)

Nickel plated brass components provide corrosion and contamination resistance and an extended life

Immediate quality sealing using silicone free U-packing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy