Festo VFOE Series Pneumatic Manual Control Valve, 8068730, Threaded 10 mm Threaded 1/4 in G
- RS Stock No.:
- 253-9250
- Distrelec Article No.:
- 302-82-848
- Mfr. Part No.:
- VFOE-LE-T-G14-Q10
- Manufacturer:
- Festo
Subtotal (1 unit)*
€17.22
(exc. VAT)
€21.18
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.22 |
*price indicative
- RS Stock No.:
- 253-9250
- Distrelec Article No.:
- 302-82-848
- Mfr. Part No.:
- VFOE-LE-T-G14-Q10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Product Type | Pneumatic Manual Control Valve | |
| Inlet Connection Size | 10 mm | |
| Outlet Connection Size | 1/4 in G | |
| Series | VFOE | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 10bar | |
| Hazardous Area Certification | ATEX | |
| Model Number | 8068730 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Product Type Pneumatic Manual Control Valve | ||
Inlet Connection Size 10 mm | ||
Outlet Connection Size 1/4 in G | ||
Series VFOE | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 10bar | ||
Hazardous Area Certification ATEX | ||
Model Number 8068730 | ||
- COO (Country of Origin):
- IN
Festo Pneumatic Manual Control Valve, 16g Weight, 500L/min Standard Nominal Flow Rate - VFOE-LE-T-G14-Q10
Grasping for greater control of the compressed air in your setup? Choose this pneumatic manual control valve from Festo and take power into your own hands. Its rotary knob removes reliance on automated technology and allows you to easily move the actuator to direct the one-way flow of exhaust air. When you've selected your setting, the knob locks in place so you can go about your business. Installation is straightforward, thanks to the screw-in mounting style that needs no specialist tools. At only 16g, this item is a lightweight choice that won't place excess strain on your equipment.
Features & Benefits
• Broad operating temperature range between -10°C and +60°C for use in harsh industrial conditions
• NBR static seals are corrosion-resistant to prevent leaks
• PBT housing is resistant to impact and wear for a long service life
• Wide operating pressure range of 0.2 to 10 bar means it's a versatile choice
Applications
• Chemical manufacturing
• Food and beverage industry
• Glass fabrication
What media can I use with this device?
You can use non-lubricated and lubricated compressed air with this device, making it suitable for applications such as pharmaceutical production and power generation.
Related links
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-8 Threaded 1/4 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-6 Threaded 1/4 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-8 Threaded G1/4
- Festo NPQR Series, 8099100 Push-in Fitting 8 mm Threaded Male 10 mm Push-in
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-8 Threaded 1/8 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-6 Threaded 1/8 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-4 Threaded 1/8 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-12 Threaded 1/2 in G
