Festo GRF Series Flow Control Valve Flow Controller, 4566 PK-3 PK-3
- RS Stock No.:
- 288-7751
- Mfr. Part No.:
- GRF-PK-3X2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€362.18
(exc. VAT)
€445.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €362.18 |
*price indicative
- RS Stock No.:
- 288-7751
- Mfr. Part No.:
- GRF-PK-3X2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Controller | |
| Sub Type | Flow Control Valve | |
| Inlet Connection Size | PK-3 | |
| Outlet Connection Size | PK-3 | |
| Series | GRF | |
| Maximum Operating Pressure | 8 bar | |
| Material | Brass, Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Hazardous Area Certification | No | |
| Model Number | 4566 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Controller | ||
Sub Type Flow Control Valve | ||
Inlet Connection Size PK-3 | ||
Outlet Connection Size PK-3 | ||
Series GRF | ||
Maximum Operating Pressure 8 bar | ||
Material Brass, Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Minimum Operating Pressure 0.5bar | ||
Hazardous Area Certification No | ||
Model Number 4566 | ||
- COO (Country of Origin):
- DE
The Festo Is a one-way flow control valve designed for precise control of pneumatic systems. With features like a knurled screw for easy adjustment and a robust wrought aluminium alloy housing, this valve ensures smooth and reliable operation in a wide range of industrial applications.
One-way flow control function for precise control of airflow
Knurled screw adjustment component for easy setting changes
Standard nominal flow rate of 45 l/min in both flow control and blocked directions
Operating pressure range from 0.5 bar to 8 bar for versatility
Wrought aluminium alloy housing for durability and reliability
Suitable for use with compressed air to ISO 8573-1:2010 standards
Lubricated operation possible for enhanced performance
Compact and lightweight design for easy installation
Related links
- Festo GRF-PK-3 Series Flow Controller Flow Controller, 4565
- Festo VL/O Series Solenoid Valve, 4245
- Festo Mechanical Valve SV Series 2.5 mm, 184135
- Festo ZK Series Supply Module PK 3 PK 3
- Festo KDVF-8 Series 4 mm PK-3 and PK-4
- Festo VLK Series Solenoid Valve, 9639
- Festo FCN-3-PK-3/2 Series, 31314 Pneumatic Fitting 3 mm 4 mm
- Festo Micro Valve S-3 Series 2.5 mm, 7843
