Legris 7010 Series Flow Controller Flow Regulator, Inlet Male, Threaded 06 Tube 6 mm
- RS Stock No.:
- 327-2551
- Mfr. Part No.:
- 7010 06 13
- Manufacturer:
- Legris
Image representative of range
Get a bulk buy discount
Add 5 more to save €2.95
View bulk pricing optionsSubtotal (1 unit)*
€19.12
(exc. VAT)
€23.52
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.12 | - |
| 5 - 9 | €18.53 | €2.95 |
| 10 + | €17.92 | €12.00 |
*price indicative
- RS Stock No.:
- 327-2551
- Mfr. Part No.:
- 7010 06 13
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Tube | |
| Product Type | Flow Regulator | |
| Inlet Connection Type | Threaded | |
| Sub Type | Flow Controller | |
| Inlet Connection Size | 06 | |
| Outlet Connection Size | 6 mm | |
| Series | 7010 | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Polymer | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, CE | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 1bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Tube | ||
Product Type Flow Regulator | ||
Inlet Connection Type Threaded | ||
Sub Type Flow Controller | ||
Inlet Connection Size 06 | ||
Outlet Connection Size 6 mm | ||
Series 7010 | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Material Polymer | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, CE | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 1bar | ||
- COO (Country of Origin):
- ES

Compact Regulator
A range of compact flow regulators with recessed screw adjustment.
Ideal for use in confined spaces or on small cylinders
Helps prevent unwanted or accidental flow adjustment
Available as cylinder mounting exhaust version or pilot valve supply version
Compatible with Nylon or Polyurethane tubing
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C
Related links
- Legris 7010 Series Flow Controller Flow Regulator Threaded Metric 06 Tube 6 mm
- Legris 7010 Series Flow Controller Flow Regulator Threaded Tube 8 mm
- Legris 7010 Series Flow Controller Flow Regulator Threaded 04 Tube 4 mm
- Legris 7010 Series Flow Controller Flow Regulator Threaded Metric 04 Tube 4 mm
- Legris 7010 Series Flow Controller Flow Controller Threaded 10 Tube 10 mm
- Legris 7010 Series Flow Controller Flow Regulator Tube
- Legris 7010 Series Flow Controller Flow Controller Threaded Tube 8 mm
- Legris 7130 Series Flow Controller Flow Regulator Female Outlet Male Female
