Legris 7030 Series Flow Controller Exhaust Regulator Tube
- RS Stock No.:
- 414-6526
- Mfr. Part No.:
- 7030 06 00
- Manufacturer:
- Legris
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.55
(exc. VAT)
€24.05
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.55 |
| 5 - 9 | €18.94 |
| 10 + | €18.34 |
*price indicative
- RS Stock No.:
- 414-6526
- Mfr. Part No.:
- 7030 06 00
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Exhaust Regulator | |
| Outlet Connection Type | Tube | |
| Sub Type | Flow Controller | |
| Series | 7030 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Nitrile, Nickel Plated Brass, Engineering Grade Polymer (Body) | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Exhaust Regulator | ||
Outlet Connection Type Tube | ||
Sub Type Flow Controller | ||
Series 7030 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Material Nitrile, Nickel Plated Brass, Engineering Grade Polymer (Body) | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0bar | ||
- COO (Country of Origin):
- FR
Plug-In Exhaust Regulator
Provides unidirectional flow control of exhausting air allowing cylinder speed regulation.
Ideal for connection to units with integral push in fittings
Easy adjustment with locking facility
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C
Related links
- Legris 7030 Series Flow Controller Exhaust Regulator Tube
- Legris 7060 Series Flow Controller Exhaust Regulator Tube
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded 1/4 in G Tube 6 mm
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded 1/8 in G Tube 6 mm
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded Tube
- Legris 7776 Series Flow Controller Flow Regulator, Tube 06 Tube 6 mm
- Legris 7770 Series Flow Controller Flow Regulator, Tube 6 mm Tube 6 mm
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded 1/8 in G Tube 4 mm
