- RS Stock No.:
- 825-8642
- Mfr. Part No.:
- AS3002F-11
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 05-07-2024, delivery within 2 working days
Added
Price Each
€20.24
(exc. VAT)
€24.90
(inc. VAT)
Units | Per unit |
1 - 4 | €20.24 |
5 - 9 | €19.43 |
10 + | €18.91 |
- RS Stock No.:
- 825-8642
- Mfr. Part No.:
- AS3002F-11
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
In-line Speed Controller with Push-In Fittings, Straight
AS series inline speed controllers from SMC. This series is lightweight and has the benefit of index plates to help identify points when multiple controllers are installed. AS inline flow controllers can be mounted in four different ways so can be used in various installations.
Features and Benefits
Minimises installation time and cost
Accepts nylon and polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Accepts nylon and polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Specifications
Attribute | Value |
---|---|
Type | Speed Controller |
Inlet Port Type | Tube |
Tube Inlet Port | 3/8in |
Tube Outlet Port | 3/8in |
Manufacturer Series | AS |
Outlet Port Type | Tube |
Minimum Outlet Pressure | 0.1MPa |
Maximum Outlet Pressure | 1(Outlet) MPa, 1.5(Proof) MPa |