- RS Stock No.:
- 203-1473
- Mfr. Part No.:
- DHRS-40-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 03-06-2024, delivery within 2 working days
Added
Price Each
€855.94
(exc. VAT)
€1,052.81
(inc. VAT)
Units | Per unit |
1 + | €855.94 |
- RS Stock No.:
- 203-1473
- Mfr. Part No.:
- DHRS-40-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo radial gripper DHRS-40-A indicated opening and closing times [Ms] were measured at room temperature at an operating pressure of 6 bar with the gripper horizontally mounted and without additional gripper fingers (mean values shown). The grippers must be throttled for greater applied loads. Opening and closing times must then be adjusted accordingly.
Size=40
Max. replacement accuracy=<= 0,2 mm
Max. opening angle=180 deg
Rotationally symmetrical=<= 0,2 mm
Repetition accuracy, gripper=<= 0,1 mm
Max. replacement accuracy=<= 0,2 mm
Max. opening angle=180 deg
Rotationally symmetrical=<= 0,2 mm
Repetition accuracy, gripper=<= 0,1 mm
Specifications
Attribute | Value |
---|---|
Number of Fingers | 2 |
Gripping Type | Radial |
Action | Double |
Manufacturer Series | DHRS |
Maximum Operating Pressure | 8 bar |