- RS Stock No.:
- 203-1538
- Mfr. Part No.:
- DHRS-16-A
- Manufacturer:
- Festo
1 In stock for delivery within 2 working days
Price Each
€449.47
(exc. VAT)
€552.85
(inc. VAT)
Units | Per unit |
1 + | €449.47 |
- RS Stock No.:
- 203-1538
- Mfr. Part No.:
- DHRS-16-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Festo Two-Finger,Double-Action Pneumatic Gripper - DHRS Series - DHRS-16-A
For pick-and-place applications in factory automation settings, choose this double-acting pneumatic gripper from Festo. It's designed with lateral gripper jaws that can support high torque loads of up to 62 Ncm. The unit is self-centring, so you can be sure of getting accurate placement with each cycle. It also has sensors to help with position detection, ensuring maximum repetition accuracy. Thanks to the high-alloy steel construction of the jaws, the gripper is durable and resistant to corrosion, so it offers a long service life.
Can be used as a double-acting or a single-acting gripper for added versatility
Compression spring for supporting or backing up the gripping forces
Suitable for external and internal gripping for use with a variety of objects
Compression spring for supporting or backing up the gripping forces
Suitable for external and internal gripping for use with a variety of objects
Application Information
Packaging systems
Material processing units
Factory automation
Material processing units
Factory automation
How long does the gripper take to open and close?
This unit has a minimum opening time of 61 ms at 6 bar and a minimum closing time of 63 ms at 6 bar. This means you can be assured of fast production cycles.
Specifications
Attribute | Value |
---|---|
Number of Fingers | 2 |
Gripping Type | Radial |
Action | Double |
Manufacturer Series | DHRS |
Maximum Operating Pressure | 8 bar |
Port Connection | G 1/8 |
Weight | 22g |
- RS Stock No.:
- 203-1538
- Mfr. Part No.:
- DHRS-16-A
- Manufacturer:
- Festo