- RS Stock No.:
- 203-1492
- Mfr. Part No.:
- DHWS-25-A-NC
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 07-06-2024, delivery within 2 working days
Added
Price Each
€457.37
(exc. VAT)
€562.57
(inc. VAT)
Units | Per unit |
1 + | €457.37 |
- RS Stock No.:
- 203-1492
- Mfr. Part No.:
- DHWS-25-A-NC
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo angle gripper DHWS-25-A-NC has gripping forces as a function of operating pressure and lever arm can be determined from the following graphs.
Size=25
Max. replacement accuracy=<= 0,2 mm
Max. opening angle=40 deg
Rotationally symmetrical=<= 0,2 mm
Repetition accuracy
gripper=<= 0,04 mm
Max. replacement accuracy=<= 0,2 mm
Max. opening angle=40 deg
Rotationally symmetrical=<= 0,2 mm
Repetition accuracy
gripper=<= 0,04 mm
Specifications
Attribute | Value |
---|---|
Number of Fingers | 2 |
Gripping Type | Angle |
Action | Double |
Manufacturer Series | DHWS |
Maximum Operating Pressure | 8 bar |