- RS Stock No.:
- 203-1658
- Mfr. Part No.:
- DHWS-16-A-NC
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 05-06-2024, delivery within 2 working days
Added
Price Each
€394.27
(exc. VAT)
€484.95
(inc. VAT)
Units | Per unit |
1 + | €394.27 |
- RS Stock No.:
- 203-1658
- Mfr. Part No.:
- DHWS-16-A-NC
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Festo Pneumatic Gripper, 40° Maximum Opening Angle, 4 to 8 Bar Operating Pressure - DHWS-16-A-NC
Do you need to safely move large objects in your industrial processes? This pneumatic gripper from Festo opens its angled jaws by up to 40°, making it easy to safely approach and capture items from all sides. As it has a repetition accuracy of 0.04mm, you can trust it precisely performs its instructed movements for close item control. For efficiency, this is a double-action unit, meaning both its opening and closing functions are powered by air.
Features & Benefits
Performs up to four pneumatic operations a second for responsive movements
Built-in proximity switch provides contact-free handling to minimise wear
Supports mounting from front, back or underside for versatile installation
Maximum gripping force of 50N for a secure hold
Built-in proximity switch provides contact-free handling to minimise wear
Supports mounting from front, back or underside for versatile installation
Maximum gripping force of 50N for a secure hold
Applications
Plastic processing
Medical device manufacturing
Pharmaceutical production
Automotive industry
Medical device manufacturing
Pharmaceutical production
Automotive industry
How quickly do the jaws on this pneumatic gripper operate?
The operating time of this pneumatic gripper varies depending on your system's air pressure. At a pressure of 6 bar, it has a minimum opening time of 62ms and closing time of 36ms for efficient control.
Specifications
Attribute | Value |
---|---|
Number of Fingers | 2 |
Gripping Type | Angle |
Action | Double |
Manufacturer Series | DHRS |
Maximum Operating Pressure | 8 bar |
- RS Stock No.:
- 203-1658
- Mfr. Part No.:
- DHWS-16-A-NC
- Manufacturer:
- Festo