SMC 2 Finger Double Action Pneumatic Gripper, MHY2-16D, Angle Gripping Type
- RS Stock No.:
- 700-7320
- Mfr. Part No.:
- MHY2-16D
- Manufacturer:
- SMC
Subtotal (1 unit)**
€322.25
(exc. VAT)
€396.37
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €322.25 |
**price indicative
- RS Stock No.:
- 700-7320
- Mfr. Part No.:
- MHY2-16D
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Number of Fingers | 2 | |
Gripping Type | Angle | |
Action | Double | |
Manufacturer Series | MHY2 | |
Maximum Operating Pressure | 0.6 MPa | |
Port Connection | M5 x 0.8 | |
Weight | 150g | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Number of Fingers 2 | ||
Gripping Type Angle | ||
Action Double | ||
Manufacturer Series MHY2 | ||
Maximum Operating Pressure 0.6 MPa | ||
Port Connection M5 x 0.8 | ||
Weight 150g | ||
Related links
- SMC 2 Finger Double Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Angle Gripping Type