Login / Register to access your benefits
Recently searched

    SMC Pneumatic Guided Cylinder - 40mm Bore, 10mm Stroke, CQM Series, Double Acting

    Image representative of range

    Subtotal (1 unit)**

    €125.51

    (exc. VAT)

    €154.38

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€125.51

    **price indicative

    RS Stock No.:
    160-414
    Mfr. Part No.:
    CDQMB40-10
    Manufacturer:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SMC

    Stroke

    10mm

    Bore

    40mm

    Manufacturer Series

    CQM

    Action

    Double

    Maximum Operating Pressure

    1 MPa

    Cushioning Type

    Rubber

    Dimensions

    66.5 x 66 x 52mm

    Weight

    295g

    Maximum Operating Temperature

    +70°C

    Length

    66.5mm

    Minimum Operating Temperature

    -10°C

    Height

    52mm

    Width

    66mm