Festo Pneumatic Guided Cylinder - DFM-25-80-B-PPV-A-KF 25 mm Bore, DFM Series, 80 mm Double Acting Acting
- RS Stock No.:
- 341-986
- Mfr. Part No.:
- DFM-25-80-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
€625.98
(exc. VAT)
€769.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €625.98 |
*price indicative
- RS Stock No.:
- 341-986
- Mfr. Part No.:
- DFM-25-80-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | |
| Stroke Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | ||
Stroke Length 80mm | ||
The Festo Guided drive meticulously engineered for precision and reliability in varying industrial environments. This pneumatic drive unit integrates advanced cushioning technology, allowing for smooth operation and minimal impact, contributing to its durability. With a robust recirculating ball bearing guide system, it ensures consistent positioning and reduced wear, making it an excellent choice for automated machinery. Designed to operate within a wide temperature range, this unit is a versatile solution for both high-performance applications and sensitive environments such as cleanrooms. The adjustable pneumatic cushioning at both ends enhances adaptability, whilst maintaining operational integrity across diverse settings. Perfect for users who require both strength and finesse in their equipment, the DFM series exemplifies excellence in pneumatic technology.
Double acting operation optimises efficiency throughout its cycle
Adjustable cushioning allows for tailored start and stop characteristics
Constructed from high alloy stainless steel for superior durability
Cleanroom class rating ensures suitability for sterile environments
Corrosion resistance class CRC 0 guarantees longevity in various applications
Related links
- Festo Pneumatic Guided Cylinder - DFM-25-80-B-PPV-A-GF 25 mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-25-80-P-A-KF-F1A 25 mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170927 25 mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-25-80-P-A-GF-F1A 25 mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170852 25 mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-32-80-B-PPV-A-KF 32 mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-20-80-B-PPV-A-KF 20 mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-50-80-B-PPV-A-KF 50 mm Bore 80 mm Double Acting Acting
