Festo Pneumatic Guided Cylinder - DFM-20-80-B-PPV-A-KF 20 mm Bore, DFM Series, 80 mm Double Acting Acting
- RS Stock No.:
- 343-589
- Mfr. Part No.:
- DFM-20-80-B-PPV-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
€581.21
(exc. VAT)
€714.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €581.21 |
*price indicative
- RS Stock No.:
- 343-589
- Mfr. Part No.:
- DFM-20-80-B-PPV-A-KF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 20mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Piston Rod Thread Size | M5 | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | |
| Stroke Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 20mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Piston Rod Thread Size M5 | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | ||
Stroke Length 80mm | ||
The Festo Guided drive offers precise motion control and robust performance ideal for various automation tasks. Designed for efficiency, the DFM series enhances productivity in operations that require reliable positioning and speed. With its durable construction, it accommodates a range of stroke lengths and diameters, making it versatile for different environments. Featuring pneumatic cushioning, this product ensures smooth operation with minimal impact, safeguarding both the product and the application itself. Additionally, its cleanroom class certification exemplifies its suitability for demanding industrial settings.
Double-acting mode maximises efficiency and control
Recirculating ball bearing guide enhances durability and precision
Adjustable pneumatic cushioning minimises vibrations and wear
Materials comply with RoHS for responsible manufacturing
Versatile mounting position options for custom installations
Proximity switch compatibility facilitates accurate position detection
Related links
- Festo Pneumatic Guided Cylinder - DFM-20-80-B-PPV-A-GF 20 mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-25-80-B-PPV-A-KF 25 mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-32-80-B-PPV-A-KF 32 mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-16-80-B-PPV-A-KF 16 mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-50-80-B-PPV-A-KF 50 mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-40-80-B-PPV-A-KF 40 mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-20-80-P-A-KF-F1A 20 mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-25-80-B-PPV-A-GF 25 mm Bore 80 mm Double Acting Acting
