SMC Pneumatic Guided Cylinder - 15mm Stroke, MXS Series, Double Acting
- RS Stock No.:
- 237-3624
- Mfr. Part No.:
- MXS-AS6L-X11
- Manufacturer:
- SMC
Subtotal (1 unit)**
€43.89
(exc. VAT)
€53.98
(inc. VAT)
Temporarily out of stock - back order for despatch 20-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €43.89 |
**price indicative
- RS Stock No.:
- 237-3624
- Mfr. Part No.:
- MXS-AS6L-X11
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SMC | |
Stroke | 15mm | |
Manufacturer Series | MXS | |
Action | Double | |
Bearing Type | Slide Bearing | |
Select all | ||
---|---|---|
Manufacturer SMC | ||
Stroke 15mm | ||
Manufacturer Series MXS | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Related links
- SMC Pneumatic Guided Cylinder - 15mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - Series MXS 16mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - Series MXS 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - Series MXS 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXS Series, Double Acting