Festo Pneumatic Guided Cylinder - 162101, 25mm Bore, 100mm Stroke, DPZ Series, Double Acting
- RS Stock No.:
- 275-4458
- Mfr. Part No.:
- DPZ-25-100-P-A-KF
- Manufacturer:
- Festo
Subtotal (1 unit)**
€846.35
(exc. VAT)
€1,041.01
(inc. VAT)
Temporarily out of stock - back order for despatch 28-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €846.35 |
**price indicative
- RS Stock No.:
- 275-4458
- Mfr. Part No.:
- DPZ-25-100-P-A-KF
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Stroke | 100mm | |
Bore | 25mm | |
Manufacturer Series | DPZ | |
Action | Double | |
Bearing Type | Ball Bearing | |
Model Number p | 162101 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Stroke 100mm | ||
Bore 25mm | ||
Manufacturer Series DPZ | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p 162101 | ||
Related links
- Festo Pneumatic Guided Cylinder - 162108 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 32705 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159886 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162031 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162136 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162066 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162073 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162143 100mm Stroke Double Acting