Festo Pneumatic Guided Cylinder - 159886, 25mm Bore, 100mm Stroke, DPZ Series, Double Acting
- RS Stock No.:
- 275-4460
- Mfr. Part No.:
- DPZ-25-100-P-A-S2
- Manufacturer:
- Festo
Subtotal (1 unit)**
€806.11
(exc. VAT)
€991.52
(inc. VAT)
Temporarily out of stock - back order for despatch 27-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €806.11 |
**price indicative
- RS Stock No.:
- 275-4460
- Mfr. Part No.:
- DPZ-25-100-P-A-S2
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Stroke | 100mm | |
Bore | 25mm | |
Manufacturer Series | DPZ | |
Action | Double | |
Bearing Type | Ball Bearing | |
Model Number p | 159886 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Stroke 100mm | ||
Bore 25mm | ||
Manufacturer Series DPZ | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p 159886 | ||
Related links
- Festo Pneumatic Guided Cylinder - 162108 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 32705 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162101 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159882 25mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159883 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162104 25mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162106 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159884 50mm Stroke Double Acting