- RS Stock No.:
- 758-0702
- Mfr. Part No.:
- MGPM25TF-20Z
- Manufacturer:
- SMC
4 In stock for delivery within 2 working days
Added
Price Each
€300.23
(exc. VAT)
€369.28
(inc. VAT)
Units | Per unit |
1 + | €300.23 |
- RS Stock No.:
- 758-0702
- Mfr. Part No.:
- MGPM25TF-20Z
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMC MGP Compact Guide Cylinder with End Lock
SMC MGP Compact Guide slide-bearing cylinders with End Lock (that holds the cylinder in position, even if the air supply is disconnected), offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on the top or side. CQM double-acting cylinders are non-rotatable, offer a high resistance to side loads, and are able to withstand lateral loading forces that are more than twice the force experienced by conventional stopper cylinders. SMC MGP cylinders with End Lock are suitable for conveyor line stopping, lifting, positioning, or push-off applications.
Note
May be used with reed switch 161-782, available in most markets.
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 25mm |
Manufacturer Series | MGP |
Action | Double |
Maximum Operating Pressure | 1 MPa |
Cushioning Type | Rubber |
Dimensions | 73.5 x 58 x 26mm |
Weight | 950g |
Maximum Operating Temperature | +60°C |
Length | 73.5mm |
Height | 58mm |
Minimum Operating Temperature | -10°C |
Width | 26mm |
- RS Stock No.:
- 758-0702
- Mfr. Part No.:
- MGPM25TF-20Z
- Manufacturer:
- SMC