Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L07 Series
- RS Stock No.:
- 122-677
- Mfr. Part No.:
- L07-200-MPQG
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save €12.80
View bulk pricing optionsSubtotal (1 unit)*
€81.66
(exc. VAT)
€100.44
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €81.66 | - |
| 5 - 9 | €79.10 | €12.80 |
| 10 + | €76.60 | €50.60 |
*price indicative
- RS Stock No.:
- 122-677
- Mfr. Part No.:
- L07-200-MPQG
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Port Size | 1/4 in | |
| Product Type | Pneumatic Air Lubricator | |
| Series | L07 | |
| Connection Thread Standard | G | |
| Bowl Capacity | 31ml | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Oil Feed Type | Compressed Air Only | |
| Drain | No | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Overall Width | 37mm | |
| Overall Height | 120mm | |
| Bowl Material | Transparent Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Port Size 1/4 in | ||
Product Type Pneumatic Air Lubricator | ||
Series L07 | ||
Connection Thread Standard G | ||
Bowl Capacity 31ml | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Oil Feed Type Compressed Air Only | ||
Drain No | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Overall Width 37mm | ||
Overall Height 120mm | ||
Bowl Material Transparent Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
IMI Norgren Pneumatic Air Lubricator, 10 Bar Maximum Operating Pressure, 6.7L/s Flow Rate - L07 Series - L07-200-MPQG
Keep your pneumatic equipment running smoothly with this air lubricator from IMI Norgren. It has a sight-feed dome that safely stores the oil lubricant and feeds it through your system according to your settings. The dome has all-round visibility so it's easy to monitor the drip-rate. A flow rate capacity of 6.7L/s (litres per second) means you can use this lubricator with confidence in high-flow applications. It comes with a transparent bowl that collects the filtration to prevent overflow.
Features & Benefits
• Polycarbonate bowl is resistant to heavy impacts for use in demanding industrial settings
• Both panel and bracket mounting options for convenience
• Maximum operating pressure of 10 bar for use in high-pressure applications
• Durable zinc-alloy body to withstand harsh conditions
Applications
• Food and beverage production
• Chemical plants
• Medical technology
• Marine industry
How does a micro-fog lubricator work?
A micro-fog lubricator like this one works by releasing the oil lubrication in tiny particles as small as 2 microns. These mist-like droplets are then passed into the pneumatic components in a thin film that's suitable for complex systems.
Related links
- Norgren 1/8 in Pneumatic Air Lubricator 10 bar, L07 Series
- Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L72 Series
- Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 1/2 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
- Norgren 1/2 in Pneumatic Air Lubricator 10 bar, L74 Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 3/4 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
