Norgren 1/2 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
- RS Stock No.:
- 182-9629
- Mfr. Part No.:
- L84C-4GP-EPN
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save €10.70
View bulk pricing optionsSubtotal (1 unit)*
€71.30
(exc. VAT)
€87.70
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €71.30 | - |
| 5 - 9 | €69.16 | €10.70 |
| 10 + | €67.02 | €42.80 |
*price indicative
- RS Stock No.:
- 182-9629
- Mfr. Part No.:
- L84C-4GP-EPN
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Port Size | 1/2 in | |
| Product Type | Pneumatic Air Lubricator | |
| Series | Excelon Plus | |
| Connection Thread Standard | G | |
| Bowl Capacity | 0.2L | |
| Maximum Operating Pressure | 10 bar | |
| Drain | Yes | |
| Minimum Operating Temperature | -10°C | |
| Oil Feed Type | Oil-Fog | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Overall Width | 72mm | |
| Overall Height | 212mm | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Port Size 1/2 in | ||
Product Type Pneumatic Air Lubricator | ||
Series Excelon Plus | ||
Connection Thread Standard G | ||
Bowl Capacity 0.2L | ||
Maximum Operating Pressure 10 bar | ||
Drain Yes | ||
Minimum Operating Temperature -10°C | ||
Oil Feed Type Oil-Fog | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Overall Width 72mm | ||
Overall Height 212mm | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- GB
IMI Norgren Pneumatic Air Lubricator, 0.3 to 10 Bar Operating Pressure Range, G1/2 Connection - Excelon Plus Series - L84C-4GP-EPN
To keep your system ticking along smoothly, pick this pneumatic air lubricator from IMI Norgren. It injects oil fog into the air to reach every nook and cranny. This limits friction and ensures things run like clockwork. A hardy polycarbonate bowl shrugs off impact, making this a durable option for demanding setups. Plus, it comes with a double safety lock to prevent tampering and keep debris out of your network. With its 360° sight dome, it's a cakewalk to set or change this unit's drip rate.
Features & Benefits
• Works under pressures between 0.3 and 10 bar for use with lower-pressure systems
• Weighs just 530g, so it adds minimal strain to your pneumatic network
• Performs without a hitch in a wide operating temperature range between -10°C and +60°C
Applications
• Automated assembly lines
• Dental equipment
• Automatic doors
How do I install this pneumatic air lubricator?
For versatility, you can either go for inline installation or combine the modular unit with other components.
What size of port does this lubricator have?
The unit has a G1/2 connection port, making it widely compatible with standard fittings.
Related links
- Norgren 3/4 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
- Norgren 1/2 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
- Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 1/2 in Pneumatic Air Lubricator 10 bar, L74 Series
- Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L72 Series
- Norgren Excelon Plus series 40 μm 3/4 in G 10 bar Pneumatic Filter 4680L/min max with Automatic drain
