- RS Stock No.:
- 202-3192
- Mfr. Part No.:
- MS6-LOE-3/8-R
- Manufacturer:
- Festo
1 In stock for delivery within 2 working days
Added
Price Each
€61.22
(exc. VAT)
€75.30
(inc. VAT)
Units | Per unit |
1 + | €61.22 |
- RS Stock No.:
- 202-3192
- Mfr. Part No.:
- MS6-LOE-3/8-R
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo lubricator MS6-LOE-3/8-R Plastic bowl with plastic bowl guard, direction of flow: from left to right.
Size 6
Series MS
Assembly position Vertical +/- 5°
Design structure proportional standard mist lubricator
Max. oil capacity 75 cm3
Series MS
Assembly position Vertical +/- 5°
Design structure proportional standard mist lubricator
Max. oil capacity 75 cm3
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Manufacturer Series | MS |
Maximum Flow Rate | 5300L/min |
Typical Flow Rate | 50L/min |