SAM 1/4 in Pneumatic Lubricator, 19021NM Series
- RS Stock No.:
- 282-7366
- Mfr. Part No.:
- 19021NM
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-7366
- Mfr. Part No.:
- 19021NM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Port Connection | 1/4 in | |
| Port Connection Thread Size | 1/4 in | |
| Manufacturer Series | 19021NM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Port Connection 1/4 in | ||
Port Connection Thread Size 1/4 in | ||
Manufacturer Series 19021NM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 1/4 inch Lubricator body is made of ZAMAK with blue epoxy paint. The flow rate adjustment is facilitated by an adjustment knob. It completes the filters for spraying special oil 19000 in the air supply for tools with motors, whose lifetime depends
Robust and precise device
Tanks are protected by metallic baskets
Tanks are protected by metallic baskets
Related links
- SMC 1/4 in Pneumatic Air Lubricator 1.5 Mpa, AL Series
- SMC 1/4 in Pneumatic Air Lubricator 1.5 Mpa, AL40 Series
- SAM 1/2 in Pneumatic Lubricator, 19031 Series
- EMERSON – ASCO 1/4 in Pneumatic Lubricator 10 bar, 652 Series
- Parker 1/4 in Pneumatic Air Lubricator 17 bar, P31 Series
- SMC 1/4 in Pneumatic Air Lubricator 1 bar, AL Series
- Norgren 1/4 in Pneumatic Air Lubricator 17 bar, L82 Series
- SMC Pneumatic Lubricator 4 bar, ALT Series
