- RS Stock No.:
- 400-3328
- Mfr. Part No.:
- KM13-06-10-3
- Manufacturer:
- SMC
13 In stock for delivery within 2 working days
Added
Price Each
€11.51
(exc. VAT)
€14.16
(inc. VAT)
Units | Per unit |
1 - 4 | €11.51 |
5 - 9 | €10.82 |
10 + | €10.38 |
- RS Stock No.:
- 400-3328
- Mfr. Part No.:
- KM13-06-10-3
- Manufacturer:
- SMC
Legislation and Compliance
Non Compliant
Product Details
Single Sided Manifold
Specifications
Attribute | Value |
---|---|
Number of Outlet Ports | 3 |
Outlet Port | Push In 6 mm |
Number of Inlet Ports | 1 |
Inlet Port | Push In 10 mm |
Manufacturer Series | KM |
Material | PBT |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Outlet Port - Connection Type | Push In |
Inlet Port - Connection Type | Push In |
Outlet Port - Tube Size | 6mm |
Connection Style | Tube-to-Tube |
Inlet Port - Tube Size | 10mm |