Login / Register to access your benefits
Recently searched

    Festo Slide Pneumatic Relay Pneumatic Manual Control Valve VBOH Series, G 3/8, 3/8in, 1482679

    Subtotal (1 unit)**

    €61.42

    (exc. VAT)

    €75.55

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 +€61.42

    **price indicative

    RS Stock No.:
    125-9886
    Mfr. Part No.:
    VBOH-32-G38
    Manufacturer:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Festo

    Control Mechanism

    Slide

    Connection Port Thread

    G 3/8

    Function

    Pneumatic Relay

    Thread Size

    3/8in

    Thread Standard

    G

    Manufacturer Series

    VBOH

    Maximum Operating Pressure

    12 bars

    Body Material

    Aluminium Alloy

    Maximum Flow Rate

    2201L/min

    Minimum Operating Temperature

    -10°C

    Maximum Operating Temperature

    +80°C

    Number of Positions

    3

    Number of Ports

    2

    Model Number p

    1482679

    Related links