Festo Slide Pneumatic Relay Pneumatic Manual Control Valve VBOH Series, G 3/4, 3/4in, 1629664
- RS Stock No.:
- 125-9910
- Mfr. Part No.:
- VBOH-32-G34
- Manufacturer:
- Festo
Subtotal (1 unit)**
€96.90
(exc. VAT)
€119.19
(inc. VAT)
Temporarily out of stock - back order for despatch 01-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €96.90 |
**price indicative
- RS Stock No.:
- 125-9910
- Mfr. Part No.:
- VBOH-32-G34
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Control Mechanism | Slide | |
Connection Port Thread | G 3/4 | |
Function | Pneumatic Relay | |
Thread Size | 3/4in | |
Thread Standard | G | |
Manufacturer Series | VBOH | |
Maximum Operating Pressure | 12 bars | |
Body Material | Aluminium Alloy | |
Maximum Flow Rate | 7691L/min | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +80°C | |
Number of Positions | 3 | |
Number of Ports | 2 | |
Model Number p | 1629664 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Control Mechanism Slide | ||
Connection Port Thread G 3/4 | ||
Function Pneumatic Relay | ||
Thread Size 3/4in | ||
Thread Standard G | ||
Manufacturer Series VBOH | ||
Maximum Operating Pressure 12 bars | ||
Body Material Aluminium Alloy | ||
Maximum Flow Rate 7691L/min | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +80°C | ||
Number of Positions 3 | ||
Number of Ports 2 | ||
Model Number p 1629664 | ||
Related links
- Festo Slide Pneumatic Relay Pneumatic Manual Control Valve VBOH...
- Festo Slide Pneumatic Relay Pneumatic Manual Control Valve VBOH...
- Festo Slide Pneumatic Relay Pneumatic Manual Control Valve VBOH...
- Festo Slide Pneumatic Relay Pneumatic Manual Control Valve VBOH...
- Festo Slide Pneumatic Relay Pneumatic Manual Control Valve VBOH...
- SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual...
- Festo Piloted Pneumatic Relay Pneumatic Manual Control Valve VBNF...
- RS PRO Handle Pneumatic Relay Pneumatic Manual Control Valve III B