- RS Stock No.:
- 136-9386
- Mfr. Part No.:
- 7910 10 00
- Manufacturer:
- Legris
12 In stock for delivery within 2 working days
Added
Price 1 Box of 5
€115.54
(exc. VAT)
€142.11
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €115.54 | €23.108 |
*price indicative |
- RS Stock No.:
- 136-9386
- Mfr. Part No.:
- 7910 10 00
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
Product Details
Opening/closing
Compact and light weight, suitable for all types of installations thanks to the 3 types of mounting available
Compact and light weight, suitable for all types of installations thanks to the 3 types of mounting available
Specifications
Attribute | Value |
---|---|
Manufacturer Series | 7910 |
Control Button/Switch Colour | Blue |
Maximum Operating Pressure | 10 bar |
Body Material | Polymer |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Number of Ports | 2 |
Number of Positions | 2 |