- RS Stock No.:
- 145-3732
- Mfr. Part No.:
- 7913 04 00
- Manufacturer:
- Legris
11 Within 2 working day(s) (EU stock)
4 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 2
€40.92
(exc. VAT)
€50.33
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €40.92 | €20.46 |
*price indicative |
- RS Stock No.:
- 145-3732
- Mfr. Part No.:
- 7913 04 00
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Opening/closing
Compact and light weight, suitable for all types of installations thanks to the 3 types of mounting available
Compact and light weight, suitable for all types of installations thanks to the 3 types of mounting available
Specifications
Attribute | Value |
---|---|
Manufacturer Series | 7913 |
Control Button/Switch Colour | Red |
Maximum Operating Pressure | 10 bar |
Body Material | Polymer |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Number of Positions | 2 |
Number of Ports | 3 |