- RS Stock No.:
- 181-6345
- Mfr. Part No.:
- VHEF-HST-M32-M-G14
- Manufacturer:
- Festo
1 Within 2 working day(s) (EU stock)
4 Within 2 working day(s) (EU stock)
Added
Price Each
€127.76
(exc. VAT)
€157.14
(inc. VAT)
Units | Per unit |
1 - 4 | €127.76 |
5 + | €122.65 |
- RS Stock No.:
- 181-6345
- Mfr. Part No.:
- VHEF-HST-M32-M-G14
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
Manually operated valves are used in all industrial sectors, as well as in the skilled trades. They are used to carry out simple processes such as clamping or closing safety doors. Depending on the required actuation (pushing, rotating/swivelling or tilting), the valves are either resetting. or non-resetting. The valves are directly actuated.
3/2-way valve
Bistable
Reverse operation possible
Normally closed, can also be used as normally open
Reset via mechanical spring
Suitable for vacuum
Bistable
Reverse operation possible
Normally closed, can also be used as normally open
Reset via mechanical spring
Suitable for vacuum
Manual Control Valves
Specifications
Attribute | Value |
---|---|
Control Mechanism | Lever |
Connection Port Thread | G 1/4 |
Function | 3/2 |
Thread Size | 1/4in |
Thread Standard | BSPP |
Manufacturer Series | VHEF |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 870L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Number of Positions | 2 |
Number of Ports | 3 |
Model Number p | 4165854 |
- RS Stock No.:
- 181-6345
- Mfr. Part No.:
- VHEF-HST-M32-M-G14
- Manufacturer:
- Festo