- RS Stock No.:
- 181-6349
- Mfr. Part No.:
- VHEF-HST-B32-G18
- Manufacturer:
- Festo
2 In stock for delivery within 2 working days
Added
Price Each
€102.19
(exc. VAT)
€125.69
(inc. VAT)
Units | Per unit |
1 - 4 | €102.19 |
5 + | €98.10 |
- RS Stock No.:
- 181-6349
- Mfr. Part No.:
- VHEF-HST-B32-G18
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
Festo Lever 3/2 Pneumatic Manual Control Valve
The Festo lever 3/2 pneumatic manual control valve is used in all the industrial sectors, as well as in skilled trades sectors for light-duty applications. Depending on the required actuation (pushing, rotating/swivelling or tilting), it is either resetting or non-resetting type. Despite being complex, this valve is directly actuated by hand with less effort.
Features and Benefits
Small and compact for a wide range of pneumatic applications
Functions with flow rates of up to 1200l/min, valves VHEF offer outstanding pneumatic performance
Durable due to tried and tested piston spool and disc seat valves
Easy to install as it can be mounted using mounting holes. Front-panel mounting possible for nearly all the valves (not possible for finger lever valve)
Flexibility of the pneumatic working lines provides a practical solution to different requirements
Robust construction
Silent and smooth working
Extended service life
Functions with flow rates of up to 1200l/min, valves VHEF offer outstanding pneumatic performance
Durable due to tried and tested piston spool and disc seat valves
Easy to install as it can be mounted using mounting holes. Front-panel mounting possible for nearly all the valves (not possible for finger lever valve)
Flexibility of the pneumatic working lines provides a practical solution to different requirements
Robust construction
Silent and smooth working
Extended service life
Applications
Clamping or closing safety doors
Certifications
ISO8573-1:2010
Manual Control Valves
Specifications
Attribute | Value |
---|---|
Control Mechanism | Lever |
Connection Port Thread | G 1/8 |
Function | 3/2 |
Thread Size | 1/8in |
Thread Standard | BSPP |
Manufacturer Series | VHEF |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 750L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Number of Positions | 2 |
Number of Ports | 3 |
Model Number p | 4165861 |
- RS Stock No.:
- 181-6349
- Mfr. Part No.:
- VHEF-HST-B32-G18
- Manufacturer:
- Festo