- RS Stock No.:
- 181-6348
- Mfr. Part No.:
- VHEF-HS-P53C-M-G18
- Manufacturer:
- Festo
1 Within 2 working day(s) (EU stock)
4 Within 2 working day(s) (EU stock)
Added
Price Each
€175.92
(exc. VAT)
€216.38
(inc. VAT)
Units | Per unit |
1 - 4 | €175.92 |
5 + | €168.88 |
- RS Stock No.:
- 181-6348
- Mfr. Part No.:
- VHEF-HS-P53C-M-G18
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Pneumatic Manual Control Valve, G1/8 Threaded Connection, -0.95 to 10 Bar Operating Pressure Range - VHEF-HS-P53C-M-G18
Want to efficiently move air from A to B in your pressurised network? Set things in motion with this pneumatic manual control valve from Festo. As a 5/3 valve, it offers open, closed and intermediate states to enhance your control over flow and boost safety. An input, two outlets and two vent ports mean it's ideal for use with a double-acting cylinder.
Thanks to an operating pressure range between -0.95 and 10 bar, it's just the thing for low-pressure and mid-pressure systems.
Thanks to an operating pressure range between -0.95 and 10 bar, it's just the thing for low-pressure and mid-pressure systems.
Features & Benefits
Standard nominal flow rate of 700L/min to handle high-flow systems
Threaded G1/8 pneumatic connections for convenient mounting
Flow direction is reversible for pressure relief
Robust NBR seals shrug off damage caused by oils and solvents
Threaded G1/8 pneumatic connections for convenient mounting
Flow direction is reversible for pressure relief
Robust NBR seals shrug off damage caused by oils and solvents
Applications
Bottling plants
HVAC systems
Oil and gas industry
HVAC systems
Oil and gas industry
What temperature range can I use this valve in?
Thanks to its wide operating temperature range between -10°C and +60°C, this valve can take the strain in challenging industrial environments.
Can I use lubricated air with this valve?
Yes, you can, if you want to reduce the risk of friction and minimise wear. But if you use lubricant once, you'll always have to use if afterwards.
Manual Control Valves
Specifications
Attribute | Value |
---|---|
Control Mechanism | Lever |
Connection Port Thread | G 1/8 |
Function | 5/3 |
Thread Size | 1/8in |
Thread Standard | BSPP |
Manufacturer Series | VHEF |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 700L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Number of Positions | 3 |
Number of Ports | 5 |
Model Number p | 4165857 |
- RS Stock No.:
- 181-6348
- Mfr. Part No.:
- VHEF-HS-P53C-M-G18
- Manufacturer:
- Festo