- RS Stock No.:
- 181-6357
- Mfr. Part No.:
- VHEF-LT-M32-M-G18
- Manufacturer:
- Festo
2 Within 2 working day(s) (EU stock)
9 Within 2 working day(s) (EU stock)
Added
Price Each
€73.74
(exc. VAT)
€90.70
(inc. VAT)
Units | Per unit |
1 - 4 | €73.74 |
5 + | €70.78 |
- RS Stock No.:
- 181-6357
- Mfr. Part No.:
- VHEF-LT-M32-M-G18
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
Festo Pneumatic Manual Control Valve, Reversible Type, 750L/min Standard Flow Rate - VHEF-LT-M32-M-G18
Stay on top of your system's airflow with this 3/2 pneumatic manual control valve from Festo. Thanks to its monostable operation, the device automatically returns to its resting position when it's unpowered, so you get precise switching. Manually operating the unit is easy, as it has a simple plunger actuator fitted to a lever. With a flow rate of up to 750L/min, this valve reliably handles high-volume pneumatic systems.
Features & Benefits
Throttleable exhaust for quick pressure relief
Standard G1/8 threaded pneumatic connection, so it seamlessly slots into your existing setup
Housing made of anodised wrought aluminium alloy for resistance to corrosion, impact and wear
Pre-cut mounting holes minimise preparation work for hassle-free installation
Reversible flow function for versatile air control and releasing excess pressure build-up
Standard G1/8 threaded pneumatic connection, so it seamlessly slots into your existing setup
Housing made of anodised wrought aluminium alloy for resistance to corrosion, impact and wear
Pre-cut mounting holes minimise preparation work for hassle-free installation
Reversible flow function for versatile air control and releasing excess pressure build-up
Applications
Cranes and lifts
Construction industry
Mining equipment
Construction industry
Mining equipment
What does 3/2 mean in a pneumatic control valve?
It indicates the number of ports and switch positions it has. In a 3/2 valve like this, there are three connection ports and two positions, so a single valve handles both actuation and release.
Manual Control Valves
Specifications
Attribute | Value |
---|---|
Control Mechanism | Plunger |
Connection Port Thread | G 1/8 |
Function | 3/2 |
Thread Size | 1/8in |
Thread Standard | BSPP |
Manufacturer Series | VHEF |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 750L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Number of Positions | 2 |
Number of Ports | 3 |
Model Number p | 4500009 |
- RS Stock No.:
- 181-6357
- Mfr. Part No.:
- VHEF-LT-M32-M-G18
- Manufacturer:
- Festo