- RS Stock No.:
- 181-6359
- Mfr. Part No.:
- VHEF-PTC-M32-M-G18
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 21-06-2024, delivery within 2 working days
Added
Price Each
€84.71
(exc. VAT)
€104.19
(inc. VAT)
Units | Per unit |
1 - 4 | €84.71 |
5 + | €81.33 |
- RS Stock No.:
- 181-6359
- Mfr. Part No.:
- VHEF-PTC-M32-M-G18
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
Festo Pneumatic Manual Control Valve, Poppet Seat Design, 3.5 to 10 Bar Operating Pressure - VHEF-PTC-M32-M-G18
Keep a tight rein on airflow with this pneumatic manual control valve from Festo. Its anodised wrought aluminium body is resistant to corrosion and impact, so it's a sturdy solution that lasts. Since you can reverse the direction of flow, it lets you regulate your application with precision. Thanks to a wide temperature range between -10°C and +60°C, the unit can operate safely in demanding environments without a hitch. As it only weighs 168g, it's a piece of cake to handle during assembly.
Features and Benefits
1/8in thread for wide compatibility with standard fittings
Front-panel mounting with through holes makes for rapid and secure installation
Actuating force of just 24.5N to open or close the valve quickly and efficiently, so it's easy to use
Front-panel mounting with through holes makes for rapid and secure installation
Actuating force of just 24.5N to open or close the valve quickly and efficiently, so it's easy to use
Applications
Medical devices
Agricultural equipment
Production lines
Agricultural equipment
Production lines
How many ports and positions does this control valve have?
ISO8573-1:2010
It has three connection ports and two positions. The three ports allow you to control two separate air circuits, while the two positions determine which circuit is active. This type of function is commonly used for controlling single-action cylinders.
Manual Control Valves
Specifications
Attribute | Value |
---|---|
Control Mechanism | Push Button |
Connection Port Thread | G 1/8 |
Function | 3/2 |
Thread Size | 1/8in |
Thread Standard | BSPP |
Manufacturer Series | VHEF |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 750L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 3 |
Number of Positions | 2 |
Model Number p | 5299705 |
- RS Stock No.:
- 181-6359
- Mfr. Part No.:
- VHEF-PTC-M32-M-G18
- Manufacturer:
- Festo