- RS Stock No.:
- 181-6459
- Mfr. Part No.:
- VMEF-K-M52-M-G18
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price Each
€114.48
(exc. VAT)
€140.81
(inc. VAT)
Units | Per unit |
1 - 4 | €114.48 |
5 + | €109.90 |
- RS Stock No.:
- 181-6459
- Mfr. Part No.:
- VMEF-K-M52-M-G18
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
5/2-way valve, monostable:
Pneumatic spring/mechanical spring
Vacuum operation possible
Reversible in some cases
Pneumatically piloted
Ducted exhaust air
Pneumatic spring/mechanical spring
Vacuum operation possible
Reversible in some cases
Pneumatically piloted
Ducted exhaust air
Manual Control Valves
Specifications
Attribute | Value |
---|---|
Control Mechanism | Roller Lever |
Connection Port Thread | G 1/8 |
Function | 5/2 |
Thread Size | 1/8in |
Thread Standard | BSPP |
Manufacturer Series | VMEF |
Maximum Operating Pressure | 10 bar |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 750L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 5 |
Number of Positions | 2 |
Model Number p | 8049240 |
- RS Stock No.:
- 181-6459
- Mfr. Part No.:
- VMEF-K-M52-M-G18
- Manufacturer:
- Festo