- RS Stock No.:
- 181-6460
- Mfr. Part No.:
- VMEF-KT-M32-M-G18
- Manufacturer:
- Festo
2 Within 2 working day(s) (EU stock)
3 Within 2 working day(s) (EU stock)
Added
Price Each
€92.16
(exc. VAT)
€113.36
(inc. VAT)
Units | Per unit |
1 - 4 | €92.16 |
5 + | €88.47 |
- RS Stock No.:
- 181-6460
- Mfr. Part No.:
- VMEF-KT-M32-M-G18
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Roller Lever 3/2 Pneumatic Manual Control Valve
The Festo roller lever 3/2 pneumatic manual control valve is a three-way two position roller lever spring control valve. It is ideal for controlling cylinders or pneumatic actuators by being triggered by something moving over the roller and pushing the lever down, once it is past the lever will spring return. It is simple to use, install and maintain. Due to manufacturer change, valves or 3/2 function now have aluminium with moulded polymer (Fortron PPS) body which reduces the net weight and gives an aesthetic richness to the valve body. It is suitable for multi-directional flow and dual supply applications with a high flow capacity. The Festo direction control valve is ultra-compact and durable.
Features and Benefits
Small and compact for a wide range of pneumatic applications
Functions with flow rates of up to 1200l/min, valves VHEF offer outstanding pneumatic performance
Durable due to tried and tested piston spool and disc seat valves
Easy to install as it can be mounted using mounting holes. Front-panel mounting possible for nearly all the valves (not possible for finger lever valve)
Flexibility of the pneumatic working lines provides a practical solution to different requirements
Robust construction
Silent and smooth working
Extended service life
Functions with flow rates of up to 1200l/min, valves VHEF offer outstanding pneumatic performance
Durable due to tried and tested piston spool and disc seat valves
Easy to install as it can be mounted using mounting holes. Front-panel mounting possible for nearly all the valves (not possible for finger lever valve)
Flexibility of the pneumatic working lines provides a practical solution to different requirements
Robust construction
Silent and smooth working
Extended service life
Applications
Clamping or closing safety doors
Certifications
ISO8573-1:2010
Manual Control Valves
Specifications
Attribute | Value |
---|---|
Control Mechanism | Roller Lever |
Connection Port Thread | G 1/8 |
Function | 3/2 |
Thread Size | 1/8in |
Thread Standard | BSPP |
Manufacturer Series | VMEF |
Maximum Operating Pressure | 10 bar |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 750L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Number of Positions | 2 |
Number of Ports | 3 |
Model Number p | 8049241 |
- RS Stock No.:
- 181-6460
- Mfr. Part No.:
- VMEF-KT-M32-M-G18
- Manufacturer:
- Festo